text.skipToContent text.skipToNavigation

Manufacturer Part #

TC164-JR-0756KL

TC164 Series 4 Elements 56 kOhms 5 % Case 4 x 0603 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2215
Product Specification Section
Yageo TC164-JR-0756KL - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 56kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
290,000
USA:
290,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$38.50
USD
Quantity
Unit Price
5,000
$0.0077
15,000
$0.0075
25,000
$0.0073
100,000
$0.0071
150,000+
$0.0069
Product Variant Information section