text.skipToContent text.skipToNavigation

Manufacturer Part #

NRSN06I4F1002TRF

NRSN Series 4 Elements 10 kOhm ±1 % Case 4 x 1206 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
NIC Components NRSN06I4F1002TRF - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±1%
Power Dissipation: 62.5mW
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.8mm
Case Size: 1206 (3216 Metric)
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
130,000
Germany (Online Only):
130,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$46.50
USD
Quantity
Unit Price
5,000
$0.0093
15,000
$0.0091
25,000
$0.0089
100,000
$0.0086
150,000+
$0.0084
Product Variant Information section