text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-N8V220JX

EXB-N8V Series 0402 0.031 W 22 Ohm ±5 % 8 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic EXB-N8V220JX - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 22Ω
Tolerance (%): ±5%
Power Dissipation: 0.031W
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$185.00
USD
Quantity
Unit Price
10,000
$0.0185
20,000
$0.0182
30,000
$0.018
40,000
$0.0179
50,000+
$0.0175