text.skipToContent text.skipToNavigation

Manufacturer Part #

741X083472JP

74X Series 4 Element 4.7 kΩ ±5 % Case 0402 x 4 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
CTS 741X083472JP - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 4.7kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$167.00
USD
Quantity
Unit Price
10,000
$0.0167
20,000
$0.0164
30,000
$0.0163
50,000
$0.0161
100,000+
$0.0157
Product Variant Information section