text.skipToContent text.skipToNavigation

Manufacturer Part #

741X083103JP

74X Series 4 Element 10 kΩ ±5 % Case 0402 x 4 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
CTS 741X083103JP - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$196.00
USD
Quantity
Unit Price
10,000
$0.0196
20,000
$0.0193
30,000
$0.0191
40,000
$0.019
50,000+
$0.0186
Product Variant Information section