Manufacturer Part #
WSLF25122L000FEA
WSLF Series 2512 2 mOhm ±1 % 5 W ±70 ppm/°C SMT Power Metal Strip Resistor
Product Specification Section
Vishay WSLF25122L000FEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSLF25122L000FEA - Technical Attributes
Attributes Table
Resistance: | 0.002Ω |
Rated Power: | 5W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±70ppm/°C |
Operating Temp Range: | -65°C to +170°C |
Case Size: | 2512 (6432 Metric) |
Height - Max: | 0.35mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
4,000
$0.23
8,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount