text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL12068L000FEA

WSL-1206 .008 1% EA E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL12068L000FEA - Technical Attributes
Attributes Table
Resistance: 0.008Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$860.00
USD
Quantity
Unit Price
4,000+
$0.215
Product Variant Information section