Manufacturer Part #
SFR16S0002052FR500
Vishay 20.5kΩ 0.5W Metal Film Resistor ±1% ±100ppm/K SFR16S0002052FR500
Product Specification Section
Vishay SFR16S0002052FR500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SFR16S0002052FR500 - Technical Attributes
Attributes Table
Resistance: | 20.5kΩ |
Rated Power: | 0.5W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Metal Film |
Operating Temp Range: | -55°C to +155°C |
Dimension: | L 3.5mm x D 1.9mm |
No. of Terminations: | 2 |
Moisture Sensitivity Level: | 1 |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
16 Weeks
Quantity
Web Price
5,000
$0.0265
15,000
$0.0259
20,000
$0.0257
50,000
$0.0252
75,000+
$0.0247
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole