Manufacturer Part #
RT0402BRD0724K3L
Resistor thin film 0402 24.3k ohm 0.1%
Product Specification Section
Yageo RT0402BRD0724K3L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo RT0402BRD0724K3L - Technical Attributes
Attributes Table
Resistance: | 24.3kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.1% |
Temp Coefficient (ppm/K): | ±25ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Dimension: | L 1mm x W 0.5mm x H 0.35mm |
Dielectric Withstanding Voltage: | 75V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
10,000
$0.0175
20,000
$0.0172
30,000
$0.0171
50,000
$0.0169
100,000+
$0.0165
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount