text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0402BRD07158RL

THIN FILM RES 0402 158 OHMS 0.1 %

ECAD Model:
Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
Yageo RT0402BRD07158RL - Technical Attributes
Attributes Table
Resistance: 158Ω
Rated Power: 0.063W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Technology: Thin Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm x H  0.35mm
Dielectric Withstanding Voltage: 75V
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$98.00
USD
Quantity
Unit Price
5,000
$0.0196
15,000
$0.0191
20,000
$0.019
50,000
$0.0186
75,000+
$0.0182
Product Variant Information section