
Manufacturer Part #
PW58000JLF
PW Series 800 Ohm 5 W ±5 % 300/5500 ppm/°C Axial Leaded Power Wirewound Resistor
Product Specification Section
TT Electronics - IRC PW58000JLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - IRC PW58000JLF - Technical Attributes
Attributes Table
Resistance: | 800Ω |
Rated Power: | 5W |
Tolerance (%): | ±5% |
Technology: | Wirewound |
Dimension: | L 22.4mm x W 9.65mm x H 8.89mm |
No. of Terminations: | 2 |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.365
1,000
$0.36
2,500
$0.355
5,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
AXIAL
Mounting Method:
Through Hole