Manufacturer Part #
NTR06B1002BTRF
NTR Series 0603 10 kOhm 0.063 W ±0.1 % ±10 ppm/°C SMT Thin Film Chip Resistor
Product Specification Section
NIC Components NTR06B1002BTRF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NTR06B1002BTRF - Technical Attributes
Attributes Table
Resistance: | 10kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.1% |
Temp Coefficient: | ±10ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0603 (1608 Metric) |
Height - Max: | 0.55mm |
Dielectric Withstanding Voltage: | 298V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Moisture Sensitivity Level: | 1 |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
5,000
$0.056
10,000
$0.0545
15,000
$0.0537
20,000
$0.0531
25,000+
$0.0513
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel