text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR18EZPF60R4

ESR Series 1206 60.4 Ω 0.33 W ±1% ±100 ppm/°C Anti Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
ROHM ESR18EZPF60R4 - Technical Attributes
Attributes Table
Resistance: 60.4Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Overload Voltage - Max: 400V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$56.00
USD
Quantity
Unit Price
5,000
$0.0112
15,000
$0.011
25,000
$0.0108
75,000
$0.0106
125,000+
$0.0104
Product Variant Information section