text.skipToContent text.skipToNavigation

Manufacturer Part #

ESR01MZPJ103

ESR Series 0402 10 kOhm ±5% 0.2 W ±200 ppm/°C Anti-Surge Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
ROHM ESR01MZPJ103 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.2W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$230.00
USD
Quantity
Unit Price
10,000
$0.023
20,000
$0.0227
30,000
$0.0225
40,000
$0.0223
50,000+
$0.0218
Product Variant Information section