text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ6ENF2200V

ERJ Series 0805 220 Ohm 0.125 W ±1 % ±100 ppm/°K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ERJ6ENF2200V - Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Dimension: L  2mm x W  1.25mm x H  0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50000
Multiple Of:
5000
Total
$385.00
USD
Quantity
Unit Price
5,000
$0.0079
20,000
$0.0077
75,000
$0.0074
125,000
$0.0073
250,000+
$0.007