text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-P08J1R0V

THICK FILM RES 1206 1 OHM 5 %

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Panasonic ERJ-P08J1R0V - Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.667W
Tolerance (%): ±5%
Temp Coefficient: -100ppm/°C to +600ppm/°C
Technology: Thick Film
Working Voltage-Nom: 500V
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Overload Voltage - Max: 1000V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
680,000
USA:
680,000
350,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$78.50
USD
Quantity
Unit Price
5,000
$0.0157
15,000
$0.0153
25,000
$0.0152
50,000
$0.0149
100,000+
$0.0146
Product Variant Information section