ERJ-1TYJ122U in Reel by Panasonic | Fixed Resistors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1TYJ122U

ERJ Series 2512 1.2 kOhm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Panasonic ERJ-1TYJ122U - Technical Attributes
Attributes Table
Resistance: 1.2kΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 400V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$476.00
USD
Quantity
Unit Price
4,000
$0.119
8,000
$0.117
12,000
$0.116
16,000+
$0.115