Manufacturer Part #
ERJ-14NF3923U
ERJ Series 1210 392 kOhm ±1% 0.5 W ±100 ppm/°C Thick Film Chip Resistor
Product Specification Section
Panasonic ERJ-14NF3923U - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic ERJ-14NF3923U - Technical Attributes
Attributes Table
Resistance: | 392kΩ |
Rated Power: | 0.5W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1210 (3225 Metric) |
Height - Max: | 0.7mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
5,000
$0.0476
10,000
$0.0468
15,000
$0.0464
20,000
$0.046
25,000+
$0.045
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount