text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-14BQF1R5U

ERJ Series 1210 1.5 Ohm 0.5 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

Product Specification Section
Panasonic ERJ-14BQF1R5U - Technical Attributes
Attributes Table
Resistance: 1.5Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
5,000
Germany (Online Only):
10,000
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$285.00
USD
Quantity
Unit Price
5,000
$0.057
10,000
$0.0561
20,000
$0.0553
25,000
$0.055
75,000+
$0.0533