text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW080510K0FKEAHP

CRCW Series 0805 0.5 W 10 kOhm ±1% ±100 ppm/K Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Vishay CRCW080510K0FKEAHP - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
20,000
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$112.00
USD
Quantity
Unit Price
5,000
$0.0224
15,000
$0.0218
20,000
$0.0217
50,000
$0.0213
75,000+
$0.0208
Product Variant Information section