text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603220RFKEA

CRCW Series 0603 0.1 W 220 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
Vishay CRCW0603220RFKEA - Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,680,000
USA:
2,425,000
Germany (Online Only):
1,255,000
1,650,000
Factory Stock:Factory Stock:
260,000
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$15.50
USD
Quantity
Web Price
5,000
$0.0031
20,000
$0.003
75,000
$0.0029
125,000
$0.0028
250,000+
$0.0027
Product Variant Information section