text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-02FL6--82K5

Cr 0402 1% 82K5

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
Viking CR-02FL6--82K5 - Technical Attributes
Attributes Table
Resistance: 82.5kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$10.00
USD
Quantity
Web Price
10,000
$0.001
50,000
$0.001
200,000
$0.001
500,000
$0.0009
1,250,000+
$0.0009
Product Variant Information section