text.skipToContent text.skipToNavigation

Manufacturer Part #

BCN104AB330J7

Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) 200ppm/C ISOL 8-Pin 0804(4 X 0402)

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
TT Electronics - IRC BCN104AB330J7 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
The BCN104AB330J7 is a Part of BCN Series with 4 Resistors 330 Ohm 5% tolerance Thick Film Isolated Resistor Network.

Features:

  • Reliable monolithic construction
  • Nickel barrier terminations
  • Top side marking for easy identification
  • Concave or convex termination styles
  • Square or scalloped edges available
  • Chip Resistor Arrays
  • Sulphur resistant version available
  • Range extended to include 0201 size resistors

Benefits:

  • Saves board space over equivalent rated chip resistors
  • Eliminates up to seven pick & place operations
  • Single component reliability
  • Leadless chip, reduced inductance
  • Mounts close to active devices

Applications:

  • Pull up / pull down resistors for digital IC’s
  • Series termination on high speed data busses
  • Current limit for LED displays
  • Available as an 8 bit R/2R Ladder Network

View the BCN104AB Series of Resistor Networks

Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$109.00
USD
Quantity
Web Price
10,000
$0.0109
30,000
$0.0104
50,000
$0.0102
100,000
$0.0099
200,000+
$0.0095
Product Variant Information section