Manufacturer Part #
AT0402DRE0733K2L
AT Series 0402 33.2 kOhm ±0.5 % 0.063 W ±50 ppm/°C Automotive Thin Film Resistor
Product Specification Section
Yageo AT0402DRE0733K2L - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo AT0402DRE0733K2L - Technical Attributes
Attributes Table
Resistance: | 33.2kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±0.5% |
Temp Coefficient: | ±50ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Dielectric Withstanding Voltage: | 100V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 100V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,000
USA:
20,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10,000
$0.0214
20,000
$0.0211
30,000
$0.0209
40,000
$0.0208
50,000+
$0.0203
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount