text.skipToContent text.skipToNavigation

Manufacturer Part #

73L4R20J

73Lx Series 1206 0.2 Ohm 0.25 W ±5 % ±200 ppm/°C SMT Current Sense Resistor

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 73L4R20J - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: L  3.2mm x W  1.6mm
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$346.00
USD
Quantity
Unit Price
5,000
$0.0351
10,000
$0.0346
15,000
$0.0342
25,000
$0.0338
50,000+
$0.033
Product Variant Information section