text.skipToContent text.skipToNavigation

Manufacturer Part #

3-2176340-9

Holsworthy Thick Film Resistors - SMD CRGCQ 0603 2M2 5% SMD

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
TE Connectivity 3-2176340-9 - Technical Attributes
Attributes Table
Resistance: 2.2MΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dielectric Withstanding Voltage: 300V
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
290,000
Germany (Online Only):
290,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$12.50
USD
Quantity
Web Price
5,000
$0.0025
25,000
$0.0024
100,000
$0.0022
250,000
$0.0022
625,000+
$0.002
Product Variant Information section