text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1879336-3

Fixed Resistor Thin Film

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1879336-3 - Technical Attributes
Attributes Table
Resistance: 499Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$17.90
USD
Quantity
Web Price
1,000
$0.0179
4,000
$0.0173
15,000
$0.0169
40,000
$0.0165
100,000+
$0.0159
Product Variant Information section