text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1624246-8

TE Connectivity RSS3 560R 5% AMMO PK Power Resistors for PCB

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2136
Product Specification Section
TE Connectivity 3-1624246-8 - Technical Attributes
Attributes Table
Resistance: 560Ω
Rated Power: 3W
Tolerance (%): ±5%
Temp Coefficient: ±300ppm/°C
Technology: Metal Oxide Film
Working Voltage-Nom: 350V
Operating Temp Range: -55°C to +155°C
Dimension: L  15mm x D  5mm
No. of Terminations: 2
Overload Voltage - Max: 800V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$150.00
USD
Quantity
Web Price
1,000
$0.15
3,000
$0.146
10,000
$0.141
20,000
$0.139
40,000+
$0.134
Product Variant Information section