text.skipToContent text.skipToNavigation

Manufacturer Part #

VLCF5028T-150MR85-2

VLCF Series 15 uH ±20 % 850 mA 0.12 Ohm SMT Shielded Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK VLCF5028T-150MR85-2 - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 15µH
Rated Current-Max: 0.85A
Tolerance (%): ±20%
DC Resistance: 120mΩ
Dimension: L  5mm x W  5mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.50
USD
Quantity
Unit Price
500
$0.465
1,000
$0.46
1,500
$0.455
2,500+
$0.445
Product Variant Information section