text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCL1V3012-100M-R

SDCL1V3012,10.0nH,0.6A,2PADS,SMT INDUCTOR

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Eaton SDCL1V3012-100M-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 10µH
Rated Current-Max: 0.5A
Tolerance (%): ±20%
DC Resistance: 300mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  3mm x W  3mm x H  1.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$748.00
USD
Quantity
Web Price
8,000
$0.0935
16,000
$0.0918
24,000+
$0.0902
Product Variant Information section