text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCL1V2512-2R2M-R

SDCL1V2512,2.2nH,1.9A,2PADS,SMT INDUCTOR

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2135
Product Specification Section
Eaton SDCL1V2512-2R2M-R - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.2µH
Rated Current-Max: 1.7A
Tolerance (%): ±20%
DC Resistance: 92mΩ
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  2.5mm x W  2mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$682.40
USD
Quantity
Web Price
8,000
$0.0853
16,000
$0.0839
24,000+
$0.0824
Product Variant Information section