text.skipToContent text.skipToNavigation

Manufacturer Part #

NRH3012T2R2MN

NRN Series 2.2 uH 1.5 A 75 mOhms SMD Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
TAIYO YUDEN NRH3012T2R2MN - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 2.2µH
Rated Current-Max: 1.5A
Tolerance (%): ±20%
DC Resistance: 0.09Ω
Self Resonance Frequency: 78MHz
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
No of Terminals: 2
Dimension: L  3.1mm x W  3.1mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$155.00
USD
Quantity
Web Price
2,000
$0.0775
4,000
$0.0762
8,000
$0.0749
10,000
$0.0745
30,000+
$0.072
Product Variant Information section