text.skipToContent text.skipToNavigation

Manufacturer Part #

LQW15AN4N7C00D

LQW15 Series 0402 4.7 nH ±0.2 nH 750mA 0.07Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2429
Product Specification Section
Murata LQW15AN4N7C00D - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7nH
Rated Current-Max: 750mA
Tolerance (nH): ±0.2nH
DC Resistance: 0.07Ω
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany (Online Only):
20,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$388.00
USD
Quantity
Unit Price
10,000
$0.0388
20,000
$0.0382
30,000
$0.0378
40,000
$0.0376
50,000+
$0.0368