Manufacturer Part #
LQW15AN11NG00D
LQW15 Series 0402 11 nH ±2 % 500 mA 0.14 Ohm SMT Unshielded Wirewound Inductor
Product Specification Section
Murata LQW15AN11NG00D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LQW15AN11NG00D - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 11nH |
Rated Current-Max: | 500mA |
Tolerance (%): | ±2% |
DC Resistance: | 0.14Ω |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10,000
$0.0386
20,000
$0.038
30,000
$0.0376
40,000
$0.0374
50,000+
$0.0366
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount