Manufacturer Part #
ISC1812EB4R7K
ISC-1812 Series 4.7 uH ±10 % 336 mA 620 mOhm Molded Shielded Wirewound Inductor
Product Specification Section
Vishay ISC1812EB4R7K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay ISC1812EB4R7K - Technical Attributes
Attributes Table
Type: | Molded-Shielded |
Inductance-Nom: | 4.7µH |
Rated Current-Max: | 336mA |
Tolerance (%): | ±10% |
DC Resistance: | 620mΩ |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
500
$0.565
1,000
$0.55
1,500
$0.54
2,000
$0.535
2,500+
$0.52
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Surface Mount