text.skipToContent text.skipToNavigation

Manufacturer Part #

BRL2012T220M

Inductor Power Chip Wirewound 22uH 20% 2.52MHz Ferrite 0.27A 1.69Ohm DCR 0805 T/

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
TAIYO YUDEN BRL2012T220M - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 22µH
Rated Current-Max: 270mA
Tolerance (%): ±20%
DC Resistance: 1.69Ω
Self Resonance Frequency: 13MHz
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Dimension: L  2mm x W  1.25mm x H  1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$268.50
USD
Quantity
Web Price
3,000
$0.0895
6,000
$0.0879
9,000
$0.087
12,000
$0.0864
15,000+
$0.0844
Product Variant Information section