text.skipToContent text.skipToNavigation

Manufacturer Part #

BRL1608T100M

BR Series 0603 10 uH ±20 % 0.17 A 2.6 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TAIYO YUDEN BRL1608T100M - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 0.17A
Tolerance (%): ±20%
DC Resistance: 2.6Ω
Self Resonance Frequency: 45MHz
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
USA:
51,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$280.80
USD
Quantity
Unit Price
3,000
$0.0936
6,000
$0.0919
9,000
$0.091
12,000
$0.0903
15,000+
$0.0882
Product Variant Information section