![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
6-1624113-7
0805 1 uH 5% 2.5 Ohm SMT High Frequency Unshielded Wirewound Inductor
Product Specification Section
TE Connectivity 6-1624113-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6-1624113-7 - Technical Attributes
Attributes Table
Type: | Unshielded |
Inductance-Nom: | 1µH |
Rated Current-Max: | 170mA |
Tolerance (%): | ±5% |
DC Resistance: | 2.5Ω |
Self Resonance Frequency: | 0.1GHz |
Core Material: | Ceramic |
Test Frequency: | 25MHz |
Operating Temp Range: | -40°C to +125°C |
Case Size: | 0805 (2012 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.136
4,000
$0.134
6,000
$0.133
8,000
$0.132
10,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount