text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1624097-0

3615 Series 4.7 uH ±10 % 1050 mA 0.21 Ohm SMT Unshielded High Current Inductor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1624097-0 - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 4.7µH
Rated Current-Max: 1050mA
Tolerance (%): ±10%
DC Resistance: 0.21Ω
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$10,100.00
USD
Quantity
Web Price
500+
$5.05
Product Variant Information section