text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1624094-6

1812 47 uH 10% 5 Ohm SMT Chip Molded Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1624094-6 - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 47µH
Rated Current-Max: 140mA
Tolerance (%): ±10%
DC Resistance:
Self Resonance Frequency: 10MHz
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -30°C to +100°C
Case Size: 1812 (4532 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$147.50
USD
Quantity
Web Price
500
$0.295
1,500
$0.285
2,500
$0.28
5,000
$0.275
10,000+
$0.265
Product Variant Information section