Manufacturer Part #
PE-53824SNLT
FIXED IND 26UH 1.48A 100 MOHM
Product Specification Section
Pulse Electronics PE-53824SNLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PE-53824SNLT - Technical Attributes
Attributes Table
Inductance-Nom: | 26µH |
Frequency: | 150kHz |
Tolerance (%): | ±20% |
Current Rating: | 1.48A |
DC Resistance: | 100mΩ |
Shielding: | Yes |
Operating Temp Range: | -40°C to +130°C |
Dimension: | H 9.14mm x L 14.48mm x W 14.35mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
200
$1.51
400
$1.49
600
$1.47
800
$1.46
1,000+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount