text.skipToContent text.skipToNavigation

Manufacturer Part #

LQP03HQ1N8W02D

Fixed Inductors CHIP COIL 1.8nH, 0.5nH Tol, T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2214
Product Specification Section
Murata LQP03HQ1N8W02D - Technical Attributes
Attributes Table
Type: Molded
Inductance-Nom: 1.8nH
Rated Current-Max: 800mA
Tolerance (nH): ±0.05nH
DC Resistance-Max: 0.08Ω
Self Resonance Frequency: 10000MHz
Test Frequency: 500MHz
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
No of Terminals: 2
Dimension: L  0.6mm x W  0.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,069.50
USD
Quantity
Unit Price
15,000+
$0.0713
Product Variant Information section