Manufacturer Part #
AISM-1008-220J-T
Fixed RF Inductor - 22uH 5% 60mA 5.5Ohm
Product Specification Section
Abracon AISM-1008-220J-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon AISM-1008-220J-T - Technical Attributes
Attributes Table
Type: | Molded |
Inductance-Nom: | 22µH |
Rated Current-Max: | 125mA |
Tolerance (%): | ±5% |
DC Resistance-Max: | 5.5Ω |
Self Resonance Frequency: | 22Hz |
Test Frequency: | 2.52MHz |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -40°C to +105°C |
Case Size: | 1008 (2520 Metric) |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.21
4,000
$0.205
10,000+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount