text.skipToContent text.skipToNavigation

Manufacturer Part #

AISC-0603-R39G-T

FIXED IND 390NH 100MA 4.5 OHM

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AISC-0603-R39G-T - Technical Attributes
Attributes Table
Inductance-Nom: 0.39µH
Rated Current-Max: 0.1A
Tolerance (%): ±2%
DC Resistance-Max: 4.5Ω
Self Resonance Frequency: 800MHz
Core Material: Ceramic
Test Frequency: 100MHz
Operating Temp Range: -40°C to +125°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$275.70
USD
Quantity
Unit Price
3,000
$0.0919
6,000
$0.0903
9,000
$0.0894
12,000
$0.0888
15,000+
$0.0867
Product Variant Information section