text.skipToContent text.skipToNavigation

Manufacturer Part #

AIAC-2712C-17N5J-T

AIAC-2712C Series 17.5 nH 3.5 A 4.5 mOhm ±5% SMT Air Coil Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AIAC-2712C-17N5J-T - Technical Attributes
Attributes Table
Inductance-Nom: 17.5nH
Rated Current-Max: 3.5A
Tolerance (%): ±5%
DC Resistance-Max: 4.5mΩ
Self Resonance Frequency: 2.2GHz
Dimension: L  6mm x W  2.5mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$440.00
USD
Quantity
Unit Price
2,000
$0.22
6,000+
$0.215
Product Variant Information section