text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS4018T220MDGJ

Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 720mA 1515 T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
TAIYO YUDEN NRS4018T220MDGJ - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 720mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 348mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +120°C
Dimension: L  4mm x W  4mm x H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$261.80
USD
Quantity
Web Price
3,500
$0.0748
7,000
$0.0735
10,500
$0.0728
14,000
$0.0723
17,500+
$0.0706
Product Variant Information section