text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS43LS3R3MTRF

NPIS_LS Series 3.3 uH ±20 % Tol. 2.4 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
NIC Components NPIS43LS3R3MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 2.4A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.225Ω
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$236.00
USD
Quantity
Unit Price
2,000
$0.118
4,000
$0.117
6,000
$0.116
8,000
$0.115
10,000+
$0.113
Product Variant Information section