text.skipToContent text.skipToNavigation

Manufacturer Part #

NPIS42LS4R7MTRF

NPIS_LS Series 4.7 uH ±20 % Tol. 1.34 A Shielded Surface Mount Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Date Code:
Product Specification Section
NIC Components NPIS42LS4R7MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 1.34A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 75MΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  4mm x W  4mm x H  2mm
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$233.40
USD
Quantity
Unit Price
3,000
$0.0778
6,000
$0.0764
9,000
$0.0757
12,000
$0.0751
15,000+
$0.0734