text.skipToContent text.skipToNavigation

Manufacturer Part #

NPI16W100MTRF

NPI_W Series 10 uH ±20 % Tolerance 1.1 A Unshielded SMT Power Inductor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
NIC Components NPI16W100MTRF - Technical Attributes
Attributes Table
Inductance-Nom: 10µH
Rated Current-Max: 1.1A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.16Ω
Dimension: L  4.45mm x W  6.6mm x H  2.92mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,500
USA:
22,500
105,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$787.50
USD
Quantity
Unit Price
2,500
$0.315
5,000+
$0.305
Product Variant Information section