text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP3232DZER220M11

IHLP Series 3232 22 uH 20% 4.3 A Shielded Low Profile High Current SMT Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay IHLP3232DZER220M11 - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 4.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 88mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.50
USD
Quantity
Web Price
500
$0.375
1,000
$0.365
2,000
$0.36
2,500
$0.355
7,500+
$0.34